Knipex 49 11 A2 Precision Circlip Pliers Straight 19-60mm

Standard range
Order Code:

50-4531

Brand: Knipex MPN: 49 11 A2 EAN-13: 4003773048732
Qty Unit Price (Ex VAT)
1+ £21.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 22/01/2025

These Precision Circlip Pliers from Knipex offer you precision with durability when working with circlips. The tips are 30% more stable than conventional pliers while still allowing good accessibility during assembly. The tips on the precision circlip pliers are non-detachable and the large supporting surfaces and the position of the tips make it more difficult for the rings to bounce off.


  • Straight tips
  • Length 180mm
  • Shaft size 19 to 60mm
  • Positive-fit tips made of high-compression spring steel wire, non-scoring
  • Supports high-loads, even in continuous use
  • Tips cannot drop out
  • Precise, easy-moving screw joint
  • Opening spring protected inside the joint
  • Slim jaws for optimum access to the work
  • Grey atramentised head
  • Rough, non-slip plastic grips
  • Forged chromium-vanadium electric steel body
  • Manufacturer's part 49 11 A2
Type Precision
Bore Diameter N/A
Capacity N/A
Length 180mm
Nose N/A
Shaft Diameter 19 to 60mm
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot