Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Knipex 68 01 200 SB End Cutting Pliers PVC Grip 200mm (8in)

Standard range
Order Code:  

96-4034

  Copy to clipboard
Brand: Knipex  Copy to clipboard MPN: 68 01 200 SB Copy to clipboard EAN-13: 4003773011699
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £24.00   £22.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 01/11/2024

The Knipex 68 01 range end cutting pliers are ideal for twisting and cutting wire in one operation. They are fast, reliable and economical and will make light work of the toughest of job applications and come in 180mm, 200mm and 280mm versions.

The 68 01 series cutting pliers offer a long service life making these the most widely purchased end cutting pliers.

With cutting edges hardened approximately 61 HRC, these pliers will help make light work on annealed tie wire used on reinforced rods or braided reinforced concrete mesh.

The Knipex 68 01 range of pliers are made from high-grade special tool steel, forged and then oil-hardened for reliability and durability. They have plastic moulded handles for added grip and user comfort.

Length: 200mm (8in).

68 01 200: Hard: 2.8mm, Medium: 3.5mm, Soft: 4.0mm.


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot