Christmas Opening Hours and Delivery Dates here

KNIPEX 70 06 180 T Diagonal Cutter VDE 180 mm

Order Code:

04-6483

Brand: Knipex MPN: 70 06 180 T EAN-13: 4003773081470
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £41.86 £37.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

70 06 180 T Diagonal Cutter
narrow head style for use in confined areas. The indispensable diagonal cutter for all-round use. High-quality material and precise workmanship for long service life. Precision cutting edges for soft and hard wire. Clean cutting of thin copper wires, also at the cutting edge tips. Cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. Pliers with integrated, insulated tether attachment point for a tool tether.
  • Cutting capacities soft wire (diameter): Ø 4.0 mm
  • Cutting capacities medium hard wire (diameter): Ø 3.0 mm
  • Cutting capacities hard wire (diameter): Ø 2.5 mm
  • Drop Protection System: yes  
  • VDE tested: yes  

  • Type Side cutter
    Length 180mm
    DIN Standard DIN EN 60900
    Edge hardness 62HRC
    Material Vanadium electric furnace steel
    Material properties chrome plated
    Misc Attribute VDE
    Range of use VDE
    Width 57mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot