Knipex 81 01 250 SB Plastic Pipe Grip Pliers Black 250mm - 80mm Capacity

Standard range
Order Code:

96-4149

Brand: Knipex MPN: 81 01 250 SB EAN-13: 4003773078883
Qty Unit Price (Ex VAT)
1+ £37.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 14/02/2025

The Knipex 81 Series Plastic Pipe Grip Pliers are great for siphons, tube fittings and connectors up to 80mm diameter. They have 25 adjustment positions and a box-joint design with an ergonomic handle geometry. The fine adjustment is ideal for adjustment to diverse diameters.

They have a robust, heavy-duty design and are made from forged chrome vanadium electric steel that has been oil-hardened with serrated gripping jaws. The handles are fitted with a non-slip plastic coating.

Ideal for tightening and loosening siphon screw connections, plastic pipe fittings and round union nuts. Also for connectors and couplings with a screw connection, such as Cannon circular connectors and for gentle loosening of hoses on nozzles.

81 01 250 SB: Black Atramentised Finish.
81 03 250 SB: Chrome Finish.

Specification

Length: 250mm.
Adjustment Positions: 25.
Capacity: 25-80mm.
Weight 355g.

Knipex 81 01 250 SB Plastic Pipe Gripping Pliers have a black atramentized finish.


Type Plier

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot