Knipex 81 13 230 Pipe Gripping Pliers With Plastic Jaws 230mm

Order Code:

50-2743

Brand: Knipex MPN: 81 13 230 EAN-13: 4003773050117
  • Country of Origin:

Discontinued


Knipex Pipe Gripping Pliers ideal for tightening and loosening plastic pipe connections, round cap nuts, etc.


  • Overall length 230mm
  • For tube fittings and connectors
  • With plastic jaws for careful installation up to 60 mm dia.
  • 4-position adjustable slip joint
  • Chrome vanadium electric steel, forged, oil-hardened
  • DIN ISO 5743
Adjustment Positions 4
Jaw Capacity 60mm
Length 230mm

Reviews


Be the first to submit a review

Trustpilot