Christmas Opening Hours and Delivery Dates here

KNIPEX 86 04 100 Pliers Wrench XS Pliers and a Wrench 100 mm

Order Code:

04-6500

Brand: Knipex MPN: 86 04 100 EAN-13: 4003773087281
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £46.86 £42.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
109 available to back orderBack-order availability date - 13/01/2026

86 04 100 Pliers Wrench XS
Optimum accessibility, even in confined spaces: particularly compact design, very slim head. One-handed fine adjustment by pushing for the simplest adjustment to different workpiece sizes. Enormous gripping capacity with a tool length of only 100 mm; parallel jaw opening grips continuously up to 21 mm width across flats. Robust sliding joint offers high stability and resilience. Smooth jaws for the gentle assembly of sensitive fittings and parts with delicate surface finishes: can be used directly on chrome due to the smooth full-surface contact. Versatile areas of application: precision engineering, plumbing, an essential part of any bicycle or motorcycle toolkit, EDC (Every Day Carry), model making. Pinch guard prevents operators' fingers being pinched. Fine adjustment with 10 adjustment positions.
  • adjustment positions: 10
  • Capacities for nuts: Ø 034
  • Capacities for nuts: 21 mm

  • Type Multigrip pliers
    Length 100mm
    Rack size 483 mm (19")
    Spanner size 21mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot