Knipex 87 41 250 Multiple Slip Joint Spanner "RAPTOR" 250mm

Standard range
Order Code:

58-3331

Brand: Knipex MPN: 87 41 250 EAN-13: 4003773054566
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

This 250mm (L) "RAPTOR" multiple slip joint spanner from Knipex can replace an entire set of wrenches, for all screw-thread jobs, metric and imperial, while also ideal for counter-tightening - it even tackles rusted or painted fastenings that offer no purchase to traditional pliers. The extraordinarily powerfully locking grip jaws combine ease of adjustment at the touch of a button on the workpiece, with the functionality of universal pliers. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.


  • Jaw opening max: 10-32 mm
  • Excellent for gripping, holding, pressing and bending workpieces
  • Zero backlash jaw pressure prevents damage to edges of sensitive and soft nuts (Cu)
  • With scale for presetting the opening width apart from the workpiece
  • No unintentional shift of the gripping jaws and no slipping of joint
  • Parallel jaws allow infinitely variable gripping of all widths to the specified maximum size
  • Jaws allow quick tightening and release of bolted connections using the ratchet principle
  • Lever transmission greater than 10 – 1 for strong gripping power
  • Overall length: 250mm
  • DIN EN 60900
  • Manufacturer's part 87 41 250
Type Slip Joint Pliers
Adjustment Positions 15
Jaw Capacity 32mm
Length 250mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot