Christmas Opening Hours and Delivery Dates here

Knipex 95 05 155 SB Electricians' Shears 155mm

Order Code:

58-2912

Brand: Knipex MPN: 95 05 155 SB EAN-13: 4003773077725
  • Country of Origin: Italy
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £19.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
211 available to back orderBack-order availability date - 14/01/2026

These 155mm (L) SB electricians' shears from Knipex are equipped with precisely ground blades featuring fine serration for a clean, non-slip cut. Manufatured to a high standard, the handles have mulit-component grips, fibreglass-reinforced, while the cutting edges are made from stainless steel (hardness of cutting edges 56 HRC). Supplied with a handy plastic belt case.


  • Universal shears for electricians
  • Cutting edge with integrated cable cutter
  • Length: 155mm
  • Weight: 110g
  • Manufacturer's part 95 05 155
Material Stainless steel
Overall Length 155mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot