Knipex 97 43 E Crimping Pliers 270mm

Order Code:

58-2850

Brand: Knipex MPN: 97 43 E EAN-13: 4003773076858
  • Country of Origin: Germany

Discontinued


These 270mm (L) crimping pliers from Knipex is an electromechanical crimp system for exchangeable crimping dies. Designed for possible use of over 40 Knipex crimping dies and locators, along with more than 1000 special crimping dies from the proven crimp system pliers (97 43 200).

Offering long servicing intervals after 25,000 crimping actions, meaning intervals between servicing the electromechanical crimping pliers is 2.5 : 1 in relation to conventionally actuated crimping pliers. The pliers are therefore available to perform crimping for considerably longer. In other words, they do not need to be sent away frequently for servicing - high availability without downtimes while being serviced.

Supplied in a plastic case with storage battery and charger, plus a euro plug.




  • Max. pressing force of the jaws approx. 11 kN
  • LED working light for targeted illumination of crimping area
  • No hydraulic components, no leakages
  • Powerful li-ion rechargeable battery (12V; 1.5Ah; 18 Wh); charge time approx. 30 min; no memory effect
  • Safety loop to prevent falling during field work
  • Approximately 170 operating cycles for plug-in connectors with 10mm² nominal size with a single battery charge
  • Ergonomically optimised, user-friendly working height during workshop operation
  • Low noise level
  • Length: 270mm
  • Weight: 1.96kg
  • Manufacturer's part 97 43 E

Without crimping dies
Type Crimp tool
Capacity N/A
Weight 1960g
Wire Gauge N/A

Reviews


Be the first to submit a review

Trustpilot