Christmas Opening Hours and Delivery Dates here

Knipex 97 78 180 Crimping Pliers For End Sleeves (Ferrules) 180mm

Order Code:

58-2887

Brand: Knipex MPN: 97 78 180 EAN-13: 4003773072003
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £43.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
54 available to back orderBack-order availability date - 14/01/2026

These 180mm (L) crimping pliers from Knipex have been designed for end sleeves (ferrules) according DIN 46228 parts 1 + 4 from 0.25-16 mm². Equipped with 9 particularly deep dies with conical side faces and manufactured with special tool steel, forged, oil-hardened.


  • Improved leverage for easier crimping
  • More light and slim design
  • Crimping in marked half-round dies
  • Capacity: 0.25-16mm²
  • AWG: 23-5
  • Length: 180mm
  • Weight: 254g
  • Manufacturer's part 97 78 180
Type Crimp tool
Capacity 0.5 to 6mm²
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot