Christmas Opening Hours and Delivery Dates here

Knipex Circlip Pliers Sets - 4/8 Piece

Knipex Brand: Knipex

These circlip pliers sets from Knipex contain common pliers for the highest requirements. Supplied in sturdy plastic packaging, also suitable for storage of the pliers. The sets include circlip pliers for internal circlips in bore holes, and circlip pliers for external circlips on shafts.

  • Tip shape: Straight
  • Bore Ø: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight
  • Weight: 685g
  • Manufacturer's part 00 20 03 V02
Description Image Product Buy Pricing (Ex VAT) Type Length Tip Type Bore Diameter Shaft Diameter
Knipex 00 20 03 V02 Circlip Pliers Set - 4 Piece
Knipex 00 20 03 V02 Circlip Pliers Set - 4 Piece
Extended range
Order code: 58-2910
MPN: 00 20 03 V02

22 available to back orderBack-order availability date - 14/01/2026
1+ £61.69
Price per unit Ex VAT
8-piece set 140 to 180mm Straight 12 to 25/19 to 60mm 10 to 25/19 to 60mm
Knipex 00 20 04 V01 Circlip Pliers Set - 8 Piece
Knipex 00 20 04 V01 Circlip Pliers Set - 8 Piece
Extended range
Order code: 58-2909
MPN: 00 20 04 V01

44 available to back orderBack-order availability date - 14/01/2026
1+ £134.20
Price per unit Ex VAT
4-piece set 125 to 180mm 90° angled / straight 12 to 25/19 to 60mm 10 to 25/19 to 60mm
Order codeMftrs Part No.Tools
58-291000 20 03 V024-piece
58-290900 20 04 V018-piece


Trustpilot