Site: Industry
Currency: GBP    
Knipex 00 20 03 V02 Circlip Pliers Set - 4 Piece

Knipex 00 20 03 V02 Circlip Pliers Set - 4 Piece

Knipex
Extended range
Order Code:

58-2910

Brand: Knipex MPN: 00 20 03 V02 EAN-13: 4003773077640
Qty Unit Price (Ex VAT)
1+ £61.00
Price per unit Ex VAT
Available to back orderBack order, lead time 7 days

This 4-piece circlip pliers set from Knipex contains four common pliers for the highest requirements. Supplied in sturdy plastic packaging, also suitable for storage of the pliers. The set includes two circlip pliers for internal circlips in bore holes, and two circlip pliers for external circlips on shafts.


  • Tip shape: Straight
  • Bore Ø: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight
  • Weight: 685g
  • Manufacturer's part 00 20 03 V02
Type 8-piece set
Bore Diameter 12 to 25/19 to 60mm
Capacity N/A
Length 140 to 180mm
Nose N/A
Shaft Diameter 10 to 25/19 to 60mm
Tip Type Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C