Site: Industry
Currency: GBP    
Knipex 00 20 04 V01 Circlip Pliers Set - 8 Piece

Knipex 00 20 04 V01 Circlip Pliers Set - 8 Piece

Knipex
Extended range
Order Code:

58-2909

Brand: Knipex MPN: 00 20 04 V01 EAN-13: 4003773077633
Qty Unit Price (Ex VAT)
1+ £192.00
Price per unit Ex VAT
Out of stockBack order, lead time 10 days


This 8-piece circlip pliers set from Knipex contains eight common pliers for the highest requirements. Supplied in sturdy plastic packaging, also suitable for storage of the pliers. The set includes four circlip pliers for internal circlips in bore holes, and four circlip pliers for external circlips on shafts.


  • Tip shape: Straight
  • Bore Ø: 12-25/19-60mm
  • Shaft Ø: 10-25/19-60mm
  • Tip shape: Straight
  • Weight: 890g
  • Manufacturer's part 00 20 04 V01
Type 4-piece set
Bore Diameter 12 to 25/19 to 60mm
Capacity N/A
Length 125 to 180mm
Nose N/A
Shaft Diameter 10 to 25/19 to 60mm
Tip Type 90° angled / straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C