Site: Industry
Currency: GBP    
KWB 830-960 Assorted Wet & Dry Sandpaper - Paint & Car - 23 x 28cm - Pack Of 20

KWB 830-960 Assorted Wet & Dry Sandpaper - Paint & Car - 23 x 28cm - Pack Of 20

KWB
Standard range
Order Code:

49-4369

Brand: KWB MPN: 830-960 EAN-13: 4009318309603
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit Ex VAT
111 in Stock, despatched in 4 days

This pack of 20 assorted wet and dry sandpaper from KWB for paint and car surfaces is waterrproof for both metal and steel. Included in the pack:

5 x grain 180/240/400/600.


  • Intended for metal and steel
  • Grain 180/240/400/600
  • Length 280 cm
  • Width 230 cm
  • Manufacturer's part 830-960
Type Sanding Sheet
Abrasive Material Silicon Carbide
Grade Assorted
Grit size Assorted
Length 280mm
Width 230mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C