Christmas Opening Hours and Delivery Dates here

Kyoritsu KEW 4200 Current Clamp LCD CAT IV 300V

Order Code:

60-2572

Brand: Kyoritsu MPN: KEW 4200 EAN-13: 4016138411218
Qty Unit Price (Ex VAT)
1+ £1450.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 03/02/2026

The Kyoritsu KEW 4200 is a Digital Clamp-On Earth Resistance Tester, and it is used in multi-earthed systems. It can measure the earth resistance by simply clamping around the earthed wires. This instrument can also measure AC current function to measure current up to 30A.

The KEW 4200 can reliably and precisely measure the earthing resistance from lightning rods without having to open the connection point. In addition, fault currents can also be measured. A detector recognizes the disruption currents and signals a warning message in the display.

What's in the Box?
Kyoritsu KEW 4200
4 batteries (AA)
Case
User manual


  • The earth resistance from 0.05 to 1500Ω can be measured without the auxiliary earth spikes
  • Accurate true RMS readings of AC current including distorted waveform from 1mA to 30A
  • Noise Check Function to detect current, which effects on an earth resistance measurement and display NOISE mark on the LCD
  • Memory function
  • Save and display up to 100 measurement data
  • Data hold function / Buzzer function / Back light function
  • Compliant with Safety Standards of IEC 61010-1: CAT.IV 300V Pollution degree2
  • Manufacturer's part: Kyoritsu KEW 4200

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot