Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
The Kyoritsu KEW-8112 is a BNC Clamp-On Ammeter adaptor that has been specially developed for use with an oscilloscope. It allows the current curves to be displayed very accurately on an oscilloscope. The adaptor has a BNC plug at the signal output, which can be directly attached with the oscilloscope.
The Kyoritsu adaptor can measure currents from 0.1mA to 120A in conjunction with a conventional multimeter with an input resistance at least 1MΩ. The transmitter output is terminated with standard BNC bayonet connector. Safety according to EN 61010-1 CAT III 600V.
What's in the Box?
1 battery
Carrying bag
Manual
AC Voltage Max. | N/A |
---|---|
DC Voltage Max. | N/A |
Display Count | N/A |
Frequency Max. | N/A |
No. of Digits | N/A |
Resistance Max | N/A |