LappKabel 1026769 ÖLFLEX® CHAIN 809 CY Grey Drag Chain Cable 4 x 1mm²

Image Representative of Range

LappKabel 1026769 ÖLFLEX® CHAIN 809 CY Grey Drag Chain Cable 4 x 1mm²

Standard range
Order Code:

63-4337

Brand: LappKabel MPN: 1026769/1 EAN-13: 2050001428240
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
126 in Stock, despatched in 4 days

This numbered, screened PVC-insulated cable from LappKabel is ideal for use in a range of power chain applications.


  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 809 CY Drag chain cable
  • Colour: Grey
  • Cross section 4 x 1mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 1026769

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Drag chain cable
Cable Diameter 7.5mm
Colour Grey
Conductor Cross-section 4 x 1mm²
Insulation Material PVC
No. of Cores 4
Sold by Metre Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review