Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £43.84 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This panel mounting voltmeter is a high performance meter with an elegant appearance and low cost. The module uses a bandgap reference for extra temperature stability. This single rail version features a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.
Display Format | Digital |
---|---|
Display Type | LCD |
Meter Function | Voltmeter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 29.5mm |
Panel Cut-Out Width | 53mm |
Power Supply | 5V |
To use this facility please Sign In.
Sign In