Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Lascar DPM 500S 3.5 Digit LCD Voltmeter

Standard range
Order Code:  

87-6337

  Copy to clipboard
Brand: Lascar  Copy to clipboard MPN: DPM 500S Copy to clipboard
  • Quickly find another product in this range by Power Supply:

    5V 9V
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.90

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back orderBack-order availability date - 06/11/2024

This panel mounting meter is a compact unit that has a DIL-40 IC format that allows the meter to plug directly into a DIL socket or can be mounted using the snap-in bezel. This single rail version has a built-in negative rail generator, enabling the meter to measure a signal referenced to its own power supply 0V.


  • Digit height 0.5in
  • Programmable decimal points
  • Auto-polarity
  • Auto-zero
  • Annunciators
  • FSR May be altered using resistors
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 27mm
Panel Cut-Out Width 57mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot