Lascar DPM 750S-EB-W 3.5 Digit LCD Voltmeter

Standard range
Order Code:

87-6345

Brand: Lascar MPN: DPM 750S-EB-W
  • Quickly find another product in this range by Power Supply:

    5 to 9V 5V
Qty Unit Price (Ex VAT)
1+ £43.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This panel meter features a low drift bandgap reference circuit that ensures accurate readings over a wide temperature range. A negative rail generator enables the meter to measure a signal referenced to its own power supply GND. Additional features include 5V DC operation, an enhanced contrast negative mode LCD and white LED backlighting.

The unit is supplied with a plastic mounting bezel and there is an additional bezel available (87-6380) that will provide a waterproof seal to IP67.


  • Suitable for both high and low volume applications
  • Digit height 0.5in
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • FSR May be altered using resistors
Display Format Digital
Display Type LCD
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 32mm
Panel Cut-Out Width 62mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot