Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3.5 digit LCD current loop meter is a high accuracy panel mounting unit that gives a zero corrected indication of a 4 to 20mA loop current. The meter features a dual colour backlight with programmable status indication, where a threshold can be set so that a different colour backlight is displayed when the threshold is passed, a function that is ideal for quick and easy status monitoring.
Display Format | Digital |
---|---|
Display Type | LCD |
Meter Function | Current loop meter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 40mm |
Panel Cut-Out Width | 72mm |
Power Supply | 5V |
To use this facility please Sign In.
Sign In