Lascar DPM 942 Series 3.5 Digit LCD Current Loop Meters

Lascar Brand: Lascar
<p>These 3.5 digit LCD current loop meters are high accuracy panel mounting units that give a zero corrected indication of a 4 to 20mA loop current.<br/><br/> <a href="/search?query=87-6346"><u>87-6346</u></a><br/> This meter features calibration via two 20-turn cermet potentiometers, enabling sensitive adjustment of the meter. The meter is housed in a robust carrier, which can either be bolted in place or panel mounted using the low profile bezel supplied.<br/><br/> <a href="/search?query=87-6347"><u>87-6347</u></a><br/> This meter features a dual colour backlight with programmable status indication, where a threshold can be set so that a different colour backlight is displayed when the threshold is passed, a function that is ideal for quick and easy status monitoring.</p>
  • Digit height 0.75in
  • Low volt drop
Description Image Product Buy Qty Pricing (Ex VAT) Power Supply Display Format Display Type Meter Function No. of Digits Panel Cut-Out Height Panel Cut-Out Width
Lascar DPM 942 3.5 Digit LCD Current Loop Meter
Lascar DPM 942 3.5 Digit LCD Current Loop Meter
Standard range
Order code: 87-6346
MPN: DPM 942

Available to back orderBack-order availability date - 19/03/2025
1+ £66.50
Digital LCD Current loop meter 3.5 40mm 72mm
Lascar DPM 942-FPSI 3.5 Digit LCD Current Loop Meter
Lascar DPM 942-FPSI 3.5 Digit LCD Current Loop Meter
Standard range
Order code: 87-6347
MPN: DPM 942-FPSI

Available to back orderBack-order availability date - 19/03/2025
1+ £72.50
5V Digital LCD Current loop meter 3.5 40mm 72mm
Accuracy0.1%
Linearity± 1 count
Sample rate3 samples/sec
Temperature stability100ppm/°C
Loop volt drop (87-6346)3.9 to 4.8V
Supply voltage (87-6347)4.5 to 5.5V
Backlight supply voltage (87-6347)5V
Backlight supply current (87-6347)40mA
Dimensions76 x 44 x 9.5mm
Operating temperature range0°C to +50°C


Trustpilot