Lascar DPM 942-FPSI 3.5 Digit LCD Current Loop Meter

Standard range
Order Code:

87-6347

Brand: Lascar MPN: DPM 942-FPSI
Qty Unit Price (Ex VAT)
1+ £72.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/03/2025

This 3.5 digit LCD current loop meter is a high accuracy panel mounting unit that gives a zero corrected indication of a 4 to 20mA loop current. The meter features a dual colour backlight with programmable status indication, where a threshold can be set so that a different colour backlight is displayed when the threshold is passed, a function that is ideal for quick and easy status monitoring.


  • Digit height 0.75in
  • Open collector outputs
  • 5V Supply voltage
Display Format Digital
Display Type LCD
Meter Function Current loop meter
No. of Digits 3.5
Panel Cut-Out Height 40mm
Panel Cut-Out Width 72mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot