Lascar EMA 1710 9 Segment LCD Meter

Order Code:

87-6357

Brand: Lascar MPN: EMA 1710
Qty Unit Price (Ex VAT)
1+ £29.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/12/2025

A low cost, compact LCD panel meter with a 9-segment display that can indicate a measurement of voltage or current. The meter is ideal for use in applications where the order of magnitude is more important than a specific value, allowing the operator to gain a quick visual feedback.


  • Suitable for low or high volume applications
  • Colour scale
  • Auto-zero
  • No calibration required
  • Quick and simple installation requiring only a single round hole
  • Included rubber seal provides splashproof protection
  • FSR May be altered using resistors
Display Type LCD
Display Format Analogue
Meter Function Voltmeter
Panel Cut-Out Height 5.5mm
Panel Cut-Out Width 5.5mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot