Christmas Opening Hours and Delivery Dates here

Lascar EMC 1500 5 Digit Elapsed Time Meter

Order Code:

87-6358

Brand: Lascar Electronics MPN: EMC 1500
Qty Unit Price (Ex VAT)
1+ £39.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

This elapsed time meter is a panel mounting unit that gives high accuracy measurement of two time ranges, 9999.9 or 99999 hours, with resolutions of 1/10 of an hour and 1 hour respectively. A leading zero blanking input is provided that allows the user to switch off unwanted leading zeros. The meters reading are stored in internal memory and are retained when the unit is not powered.


  • Digit height 9mm
  • Inputs for reset, trip and total
  • Pulse output every hour
  • 8 x 30cm Connection wires
  • Quick and simple installation requiring only a single round hole
  • Included rubber seal provides splashproof protection
Display Type LCD
Display Format Digital
Meter Function Time meter
Number of Digits 5
Panel Cut-Out Height 5.5mm
Panel Cut-Out Width 5.5mm
Power Supply 5 to 27V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot