Christmas Opening Hours and Delivery Dates here

Lascar EMV 1125 3.5 Digit LCD Voltmeter

Order Code:

87-6361

Brand: Lascar Electronics MPN: EMV 1125
Qty Unit Price (Ex VAT)
1+ £34.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

A 3.5 digit LCD meter designed to be quickly and simply panel mounted, requiring only a single round hole. The meter measures both voltage and current and the FSR may be scaled by using external resistors.


  • Digit height 0.5in
  • Auto-zero
  • Auto-polarity
  • Low battery warning
  • 10 x 30cm Connection wires
  • Included rubber seal provides splashproof protection
Display Type LCD
Display Format Digital
Meter Function Voltmeter
Number of Digits 3.5
Panel Cut-Out Height 5.5mm
Panel Cut-Out Width 5.5mm
Power Supply 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot