Christmas Opening Hours and Delivery Dates here

Lascar SGD 35-M PanelPilotM Series 3.5" Programmable Panel Meter

Order Code:

87-6232

Brand: Lascar Electronics MPN: SGD 35-M
Qty Unit Price (Ex VAT)
1+ £93.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

The Lascar Electronics SGD 35-M is a PanelPilot Compatible Smart Graphics Display with a 320 x 240 pixel (QVGA) colour display and USB programming interface.

Using the PanelPilot software (available for Windows XP, 2000, Vista and 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customised to their needs.

Colours, text labels, splash screen and input voltage scaling can all be customised by the user through the software and then uploaded to the SGD 35-M through the USB connection.

Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display, and 4 screw terminals to connect the inputs.







  • 3.5 inch colour TFT screen
  • Programmable via the USB interface
  • Simple panel mounting solution
  • Wide operating voltage of 4 to 30V DC
  • Measures voltages from 0 to 40V DC
  • Manufacturer's part: Lascar SGD 35-M

The FREE to download PanelPilotACE Design Studio software (http://www.panelpilot.com/software) comes with a library of pre-defined elements, but users can also create or import their own elements to allow plenty of scope for creativity - enabling the display to be tailored for almost any industrial or commercial application.


Type Programmable panel meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot