Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £31.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This 3.5 digit panel meter has a bright red LED display that ensures excellent readability. A negative rail generator enables the meter to measure signals referenced to their own power supply GND. The meter is suitable for both high and low volume applications and can be quickly and simply fitted, with a design that provides splashproof protection.
Display Format | Digital |
---|---|
Display Type | LED |
Meter Function | Voltmeter |
No. of Digits | 3.5 |
Panel Cut-Out Height | 21.3mm |
Panel Cut-Out Width | 34mm |
Power Supply | 5V |
To use this facility please Sign In.
Sign In