Lascar SP 300 Series 3.5 Digit LED Panel Meters

Lascar Brand: Lascar
<p>These 3.5 digit panel meters are available with either a bright red or a blue LED display that ensure excellent readability. A negative rail generator enable the meters to measure signals referenced to their own power supply GND. The meter is suitable for both high and low volume applications and can be quickly and simply fitted, with a design that provides splashproof protection.</p>
  • Digit height 9.4mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • 5V Power supply
  • FSR May be scaled using resistors
Description Image Product Buy Qty Pricing (Ex VAT) Display Format Display Type Meter Function No. of Digits Panel Cut-Out Height Panel Cut-Out Width Power Supply
Lascar SP 300 3.5 Digit LED Voltmeter
Lascar SP 300 3.5 Digit LED Voltmeter
Standard range
Order code: 87-6368
MPN: SP 300

Available to back orderBack-order availability date - 20/03/2025
1+ £31.75
Digital LED Voltmeter 3.5 21.3mm 34mm 5V
Lascar SP 300-BLUE 3.5 Digit LED Voltmeter Blue
Lascar SP 300-BLUE 3.5 Digit LED Voltmeter Blue
Standard range
Order code: 87-6369
MPN: SP 300-BLUE

Available to back orderBack-order availability date - 20/03/2025
1+ £33.75
Digital LED Voltmeter 3.5 21.3mm 34mm 5V
Accuracy0.1%
Linearity±1 count
Sample rate2.5 samples/sec
Temperature stability150ppm/°C
Supply voltage4.75 to 5.25V DC
Supply current50mA
Dimensions35.1 x 22.4 x 10.75mm
Operating temperature range0°C +50°C


Trustpilot