Lascar SP 300-BLUE 3.5 Digit LED Voltmeter Blue

Standard range
Order Code:

87-6369

Brand: Lascar MPN: SP 300-BLUE
Qty Unit Price (Ex VAT)
1+ £33.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

This 3.5 digit panel meter has a blue LED display that ensures excellent readability. A negative rail generator enables the meter to measure signals referenced to their own power supply GND. The meter is suitable for both high and low volume applications and can be quickly and simply fitted, with a design that provides splashproof protection.


  • Digit height 9.4mm
  • Programmable decimal points
  • Auto-zero
  • Auto-polarity
  • 5V Power supply
  • FSR May be scaled using resistors
Display Format Digital
Display Type LED
Meter Function Voltmeter
No. of Digits 3.5
Panel Cut-Out Height 21.3mm
Panel Cut-Out Width 34mm
Power Supply 5V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot