Christmas Opening Hours and Delivery Dates here

Laserliner 075.130A Arcomaster Angle Gauge 40cm

Order Code:

49-4061

Brand: Laserliner MPN: 075.130A-40 EAN-13: 4021563664016
Qty Unit Price (Ex VAT)
1+ £144.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 14/01/2026

This Arcomaster angle gauge 40cm from Laserliner is a digital electronic protractor with an additional integrated detachable bevel for measuring angles at places difficult to access.

Equipped with two large illuminated LC- displays, the front diagonal and hence can also be read from above, while a second display on the rear side allows for two-sided working. Both displays can be rotated by pressing a button (flip-display). By means of other function keys, the last angle measured can be retrieved.

The Arcomaster can be used in all places where inner and outer angles of 0-220° need to be determined exactly, whether measuring roof slopes, fitting furniture or windows at corners and edges.


  • Two illuminated large LC-displays
  • Detachable bevel integrated
  • Additional horizontal and vertical water-level
  • Robust aluminium housing
  • Hold function
  • Automatic power off
  • Leg length: 35cm
  • Water-level accuracy +/- 0.25mm/1m
  • Level accuracy: 0.25mm
  • Reading range: 0-220°
  • Power supply: 2 x AA batteries (included)
  • Length: 40mm
  • Manufacturer's part 075.130A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot