Christmas Opening Hours and Delivery Dates here

Laserliner 081.201A DigiLevel Laser Digital Spirit Level 600mm

Order Code:

49-3102

Brand: Laserliner MPN: 081.201A EAN-13: 4021563663156
  • Country of Origin:
  • View All

Discontinued


This DigiLevel laser digital spirit level 600mm from Laserliner is an electronic spirit level with wall-line laser offering vertical and horizontal angle displays. At 0°, 45°, 90°, 135° and 180° an acoustic signal is reproduced, making the alignment of objects easier.

Other features include the reference mode which allows the transfer of angles, while there is separate data memory for up to 9 values.


  • With integrated wall-line-laser
  • Milled measuring areas
  • Powerful magnetic clamps
  • Accurate and easy to use
  • Dragonflies accuracy ± 0.5mm/m
  • Inclination in degrees, inches/feet or percent
  • Weight 900g
  • Visible beam length 635nm
  • Level accuracy 0.5mm/m
  • Power supply 2 x 1.5V AAA batteries
  • 640 x 33 x 72 (L x W x H)
  • Laser category 2M
  • Includes 2 x micro-battery and soft bag
  • Manufacturer's part 081.201A

Trustpilot