LED LENSER M7R - 8307-R 220lm High End Power LED Flashlight Torch - Black

Order Code:

52-0693

Brand: LED LENSER MPN: M7R - 8307-R

Discontinued


The LED-LENSER 8307-R M7R 220lm High End Power LED Flashlight Torch Black proves impressively that high performance and responsible environment compatibility can be conciliating opponents through a good concept.

There is hardly anything comparable as far as power, equipment and functionality are concerned, as the focussing quality, the luminosity and the optimised use ergonomy of the M7R have no rivals. The almost double luminosity and the intelligent light control of the Smart Light technology predestine this lamp for the professional, daily use.

The magnetic contact makes the charging process extremely comfortable, and the lamp remains easily accessible during charging. Contrary to the conventional charging techniques the batteries need not be removed - unreliable and filigree charging plugs are now a thing of the past thanks to the wear-free magnetic contacts. Versatile connection options, such as USB or car adapter complete this charging concept.



  • 220lm luminous flux
  • Including charge holder
  • 1 x ICR 18650 battery (included)
  • Black colour
  • 37 x 156mm (Ø x L)
  • 255m illumination range
  • 20.5hrs light duration
  • High End Power LED
  • Aluminium material
  • 1 LED
  • M7R type
  • Not watertight
  • 206g weight (with battery)
  • Advanced focus system
  • 8.1Wh energy tank
  • 2 energy modes (runtime optimised/constant current regulation)
  • 3 light programmes (easy/professional/defence)
  • 8 Light functions (morse/boost-button/power/low power/dim/flash/SOS/defence strobe)
  • Manufacturer's part 8307-R

Reviews


Be the first to submit a review

Trustpilot