Leica Microsystems Transmitted Light Microscope Binocular 1000 x 13613384

Order Code:

64-1925

Brand: Leica Microsystems MPN: 13613384 EAN-13: 7630003572155
  • Country of Origin: China

Discontinued


For more advanced students of biology or life sciences, the Leica DM300 compound microscope is compact, maintenance-free and easy to use to provide trouble-free operation each day.

Equipped with a mechanical stage to accommodate two specimen slides and labelled Abbe condenser, the DM300 can be configured with rotatable monocular or binocular tubes for shared viewing and easy storage.


  • Achromatic (colour corrected) objectives
  • Compact size with small footprint for easy storage and easy carrying
  • Maintenance-free sealed, brass-shafted mechanism for accurate control of focusing
  • Built-in mechanical stage with X/Y controls for accurate specimen movement at high magnification
  • Stage can accommodate two specimen slides
  • Clearance (max.): 17mm
  • Clearance (min.): 0.14mm
  • Height: 380mm
  • Length: 230mm
  • Width: 182mm
  • Lighting type: Transmitted light
  • Bulb type: LED
  • Operating voltage: 100 to 240V
  • Optical magnification (max.): 1000x
  • Optical magnification (min.): 40x
  • Leica Microsystems type DM300 (Achromatic)
Head Type Binocular
Illumination Source LED
Illumination Type Transmitted
Max. Magnification 1000x
Voltage 100 to 240

Reviews


Be the first to submit a review

Trustpilot