Christmas Opening Hours and Delivery Dates here

Lindstrom 7590 Supreme Round Nose Pliers

Order Code:

86-1880

Brand: Lindstrom MPN: 7590 EAN-13: 7314150052660
  • Country of Origin: Spain
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £56.51 £40.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/01/2026

Round nose pliers from the Lindstrom Supreme Series. The round jaws have no sharp edges making them ideal for gripping delicate items without fear of damage.


  • Material: High performance alloy steel
  • Polished
  • Numerically controlled machine grinding guarantees accuracy and increases the tools reliability and consistency
  • Tough hardened 42-46 HRC
  • Screw joint minimizes friction and maximizes jaw alignment
  • ESD safe handles in synthetic material with return spring
  • 20mm long round jaws with no sharp edges
  • Overall length 120mm
  • Weight 54g
  • Lindstrom type 7590
Type Round nose
Handle Type ESD
Length 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot