Christmas Opening Hours and Delivery Dates here

Liqui Moly 5120 Super Diesel Additive 250ml

Order Code:

55-5713

Brand: Liqui Moly MPN: 5120-250 EAN-13: 4100420051203
  • Country of Origin:
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
119 available to back orderBack-order availability date - 14/01/2026

This super diesel additive 250ml from Liqui Moly contains a mixture of agents with cleaning, dispersing, material-protection and cetan-number increasing properties, formulated for today's engines, fuels and running conditions.

Provides better lubricity for diesel fuels low in sulphur. Due to the increased ignition performance, the fuel shows better combustion behaviour when the engine is cold and the pollution from odours in the exhaust is reduced. Suitable for all diesel engines and diesel fuels.


  • Basis: Additive mixture in liquid carrier
  • Colour: Yellowish brown
  • Cleans engine, injection units, fuel system and combustion chambers
  • Guards distributor injector pumps from wear
  • Suitable for all modern diesel oxidation catalytic converters
  • Turbo-tested
  • Contains antioxidant and prevents corrosion
  • 250ml for up to 75 litres of fuel (dosage 1:300)
  • Effect continues up to 2000km
  • Increases lubrication of diesel fuels low in sulphur (low sulphur diesel in accordance with DIN EN 590)
  • Manufacturer's part 5120
Type Fuel additive
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot