Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.309 |
50+ | £0.248 |
100+ | £0.202 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.
Note: Previously manufactured by Raychem.
Height | 12.7mm |
---|---|
Hold Current | 0.1A |
Initial Resistance | 4.5Ω |
Lead Pitch | 5.1mm |
Length | 7.4mm |
Max Current Rating | 40A |
Max Voltage Rating | 60V |
Package/Case Style | Radial leaded |
Trip Current | 0.2A |
Trip Time | 4s |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In