Littlefuse RXEF065 0.65A Polyswitch Fuse

Standard range
Order Code:

26-0725

Brand: Raychem MPN: RXEF065
Qty Unit Price (Ex VAT)
5+ £0.296
50+ £0.255
100+ £0.209
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
515 in stock, despatched same dayAdditional quantity lead time 8 months

The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 1.3A
  • Trip time 5.3 sec
  • Hold current 0.65A
  • Max voltage 72V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 0.31 to 0.48R
  • Post-trip resistance 0.72R
  • Lead pitch 5.1mm
  • Dimensions 9.7mm x 7.6mm x 14.5mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Height 14.5mm
Hold Current 0.65A
Initial Resistance 0.48Ω
Lead Pitch 5.1mm
Length 9.7mm
Max Current Rating 40A
Max Voltage Rating 72V
Package/Case Style Radial leaded
Trip Current 1.3A
Trip Time 5.3s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot