DC Components DL4148 SMD Switching Diodes Mini Melf 100V

<p>The DL4148 is a <b>surface mounting</b>, hermetically sealed version of the <b>1N4148</b> that features low power loss, low leakage, and low forward voltage with high efficiency, high current capability, and high speed switching.</p>
  • Silicon epitaxial planar diode
  • Glass sealed mini melf package
  • Colour band denotes cathode
  • Supplied in small quantities or on reels of 2500
Description Image Product Buy Qty Pricing (Ex VAT) Type Average Forward Current (If) Forward Voltage (Vf) Junction Operating Temperature (Tj) Package/Case Peak Forward Surge Current (Ifsm) Power Dissipation (Pd) Repetitive Peak Reverse Voltage (Vrrm)
DC Components DL4148 100V Mini-Melf Switching Diode Cut Tape
DC Components DL4148 100V Mini-Melf Switching Diode Cut Tape
Standard range
Order code: 47-2386
MPN: DL4148 CT

Order in multiples of 10


Out of stock4,494 due on 14/05/2025
50+ £0.045
100+ £0.0211
1000+ £0.0085
DL4148 200mA 1V -65 to +200°C Mini MELF 2A 500mW 100V
DC Components DL4148 100V Mini-Melf Signal Diode Reel 2500
DC Components DL4148 100V Mini-Melf Signal Diode Reel 2500
Extended range
Order code: 47-2388
MPN: DL4148

2 in stock, despatched same dayContact us for additional stock
1+ £8.08
DL4148 200mA 1V -65 to +200°C Mini MELF 2A 500mW 100V
VRRMVRIFSMIFRMIFIF(AV)Ptot
100752450200150500mW


Trustpilot