LOCTITE 135376 262 High/Medium Strength Torque Tension Threadlocker 50ml

Standard range
Order Code:

63-0917

Brand: LOCTITE MPN: 135376 EAN-13: 5010266262512
  • Quickly find another product in this range by Volume:

    50ml 250ml
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

LOCTITE 262 is a red, general purpose, medium to high strength, thixotropic methacrylate-based adhesive and is ideal for applications where any migration of the adhesive must be prevented. Suitable for all metal fasteners.


  • Steel fixture time is 15 mins, brass 8 mins and stainless steel 180 mins
  • Fluoresces under UV light to allow monitoring
  • Resistant to vibration
  • Tolerates slight contaminations of industrial oils
  • Low viscosity
  • Supplied in dispenser of 50ml
  • Manufacturer's part 135376
Type Threadlocker
Colour Red
Dispensing Method Dispenser
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot