Christmas Opening Hours and Delivery Dates here

LOCTITE 1420880 AA 3038 PP Bonder 50ml

Order Code:

63-1084

Brand: LOCTITE MPN: 1420880 EAN-13: 4058093026526
  • Country of Origin: France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £37.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

LOCTITE AA 3038 is designed primarily to bond e-coated metals (ECS) to glass-fibre filled polypropylenes (PPGF) but can also be used on other low energy substrates such as LDPE and HDPE. It is designed to work without surface pre-treatment and contains 0.25mm fillers for bondline thickness control. The thixotropic nature of LOCTITE AA 3038 reduces the migration of the liquid product after application.


  • 2-part adhesive with pre-mixing nozzle
  • Very good adhesion to polyolefin substrates (PP, PE)
  • Good impact resistance
  • Good adhesion to e-coated metals
  • Fixture time: >40 minutes
  • Service temperature range: Up to +100°C
  • Shear strength (GBMS): 13 (PBT) N/mm²
  • Supplied in a 50ml cartridge with mixing nozzle
  • LOCTITE type AA 3038
Type Structural adhesive
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot