Christmas Opening Hours and Delivery Dates here

LOCTITE 333369 SF 7240 Anaerobic Activator 90ml

Order Code:

87-7319

Brand: LOCTITE MPN: 333369 EAN-13: 5010266348827
  • RoHS Compliant
  • Country of Origin: Netherlands
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

LOCTITE SF 7240 is designed to promote the curing speed of anaerobic adhesives and sealants without any significant loss of joint strength. It is especially recommended for applications with passive metals or inert surfaces and with large bond gaps.

This product should also be used where the cure temperature is low and is particularly recommended for cure conditions below 15°C.


  • Increases cure speed on passive and inactive surfaces
  • For large bond gaps
  • Supplied in 90ml container
  • Manufacturer's part 333369
Type Activator
Colour Blue/green
Dispensing Method Spray
Volume 90ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot