Christmas Opening Hours and Delivery Dates here

LogIT Black Box Datalogger 5 Pack

Order Code:

85-2704

Brand: LogIT MPN: D102545 EAN-13: 5060325135028
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £702.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 17/01/2026

The LogIT Black Box is a compact and easy to use datalogger that provides a host of datalogging functions at a low price. The unit simply plugs into the USB port of any desktop or notebook (using the supplied cable) and it's ready to go. The computer supplies all the power and control and there are no buttons on the unit, making it easy to set-up and use.

Featuring a unique single channel scope mode, the unit also has three sensor inputs compatible with a wide range of LogIT sensors and comes complete with a temperature sensor and a Smart Eye light and timing sensor which, with the included experiment and instructions book, means that this set is a complete solution for secondary science datalogging.

This pack of five includes a free site licence upgrade and a ProTemp temperature sensor and sensor extension cable.
  • Complete lab in a box
  • Versatile and simple to use, no buttons or batteries
  • Includes comprehensive investigation and instruction booklet
  • Temperature sensor measures –10°C to +110°C
  • SmartEye sensor for light level, time and speed measurement
  • Fast scope mode for seeing sound waves, collisions, etc.
  • Includes software and USB cable for simple set-up
  • Works with a wide range of LogIT sensors
  • Additional temperature sensor and site licence in pack of five
  • Supplied with Gratnell foam inserts
  • Reliable and robust, with 10-year warranty
Type Black box datalogger
Number of Input Channels 3
Interface USB
Maximum Sample Rate 100S/s
Power Source USB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot