JST BXH-001T-P0.6 Loose Contact XH Series

Standard range
Order Code:

22-5374

Brand: JST MPN: BXH-001T-P0.6
Qty Unit Price (Ex VAT)
25+ £0.039
100+ £0.038
500+ £0.032
1000+ £0.031
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
8,874 in stock, despatched same dayAdditional quantity lead time 14 days

Spare contact suitable for use with connectors from the JST XH Series.


  • Phosphor bronze, tin-plated
  • Loose contact identical to JST part SXH-001T-P0.6 which is supplied on tape
Pitch N/A
Connection Crimp
Number of Pins N/A
Number of Rows N/A
Orientation Straight
Type Loose contact

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, April 24, 2017 Question by: Rapid Customer | Product code: 22-5374
Q. Is this compatible with the PH series connectors?
A. Hi Aidan, thank you for your question. Crimps for the JST PH series are available here.


Tuesday, September 6, 2016 Question by: Rapid Customer | Product code: 22-5374
Q. What is the Maximum wire size in AWG that these can accommodate?
A. Hi Anthony, thank you for your question. This will take wire size 30 (0.2268mm) - 22 AWG (0.6438mm) as per the data sheet.

Reviews


Be the first to submit a review

Trustpilot