Panasonic Low Profile Relays DPCO 1A

<p>Ultra-small size, high sensitivity double-pole change-over relays, sealed to allow automatic washing.</p>
  • Relay coil is polarised, therefore polarity must be observed
  • UL and CSA approved
  • Matsushita TQ2 series
Description Image Product MPN Pricing (Ex VAT) Buy Qty Coil Resistance Coil Voltage Type Contact Configuration Height Length Mounting Type Operating Temperature Switching Current Switching Power Switching Voltage Max (AC) Width
Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay
Panasonic TQ2-5 Low Profile DPCO 1A 5V Coil Relay
Standard range
TQ2-5
1+ £1.96
50+ £1.94
100+ £1.93

57 available to back orderBack-order availability date - 19/02/2025
178Ω 5V TQ2-5 Low DPCO 5mm 14mm PCB -40 to +70°C 1A 62.5VA 125V 9mm
Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay
Panasonic TQ2-12 Low Profile DPCO 1A 12V Coil Relay
Standard range
TQ2-12
1+ £2.75
50+ £2.22
100+ £2.12

190 in stock, despatched same dayAdditional quantity lead time 9 days
1028Ω 12V TQ2-12 Low DPCO 5mm 14mm PCB -40 to +70°C 1A 62.5VA 125V 9mm
Dimensions14 x 9 x 5mm
Contact rating1A at 30V DC, 0.5A at 125V AC
Contact arrangementDouble pole, change over
Contact materialGold-clad silver
Coil consumption5V and 12V: 140mW, 24V: 200mW
Operate/release time3ms max.
Pick-up/drop out voltage75%/10%
Operating life- mechanical108 operations
- electrical2 x 105 (1A 30V DC resistive)


Trustpilot