ESKA LP60-135F PTC Fuse 60V, 1.35A

Standard range
Order Code:

54-5867

Brand: ESKA MPN: LP60-135F
Qty Unit Price (Ex VAT)
10+ £0.765
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9 in stock, despatched same dayAdditional quantity lead time 9 days

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 1.35A
  • Contact spacing: 5.1mm
  • Dimensions, height: 25.2mm
  • Dimensions, length: 15.7mm
  • Dimensions, width: 3.1mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.19 Ω
  • Nominal voltage: 60V
  • Product Specifications: ESKA number: LP60-135F
Height 25.2mm
Hold Current 1.35A
Initial Resistance 0.19Ω
Lead Pitch 5.1mm
Length 15.7mm
Max Current Rating 40A
Max Voltage Rating 60V
Package/Case Style Radial leaded
Trip Current 2.7A
Trip Time 9.6s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot