Christmas Opening Hours and Delivery Dates here
Lumberg 0270 04 Connector 4-Pin DIN Panel Mount 1pc

Image Representative of Range

Lumberg 0270 04 Connector 4-Pin DIN Panel Mount 1pc

Order Code:

04-9159

Brand: Lumberg MPN: 0270 04 EAN-13: 2050005643236
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £5.08
20+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 13/01/2026

Lutronic's 0270 04 is a DIN connector featuring four pins for secure and reliable connections. This connector is typically used in audio, video, and data applications requiring robust electrical interfaces. It is suitable for mounting and ideal for tasks needing durable and precise connectivity solutions.
Connector Body Material PBT
Termination Soldering
Colour Black
Max. temperature 80°C
Min. temperature -40°C
Mounting Hole Diameter 12mm
Nominal Current 5A
Nominal current - rounded value 5A
Nominal Voltage 125V
Number of Ways 4
Seal Quick Lock
Total no. of pins 4
Type Connector, mount

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot