Mag-Lite® ASXD036 Leather Belt Holder For D Cell Flashlights

Order Code:

49-1060

Brand: Maglite MPN: ASXD036 EAN-13: 0038739108056
  • Country of Origin:

Discontinued


This Maglite® Leather Belt Holder for D Cell Flashlights is ideal for when you are working, whether it's sitting or walking - you can now work hands-free! The snap closure is very secure and easy to attach to the belt without removing it. Suitable for ML 2D, ML 3D, ML 4D, ML 5D, ML 6D and rod lamps D Cell.


  • 5in wide
  • 1.5in high
  • Black leather
  • Easy to attach
  • Manufacturer's part ASXD036
Battery Type / Qty D
Body Material Leather
Lamp Type Belt holder
Light Output N/A
Output Power N/A
Water Ingress N/A

Reviews


Be the first to submit a review

Trustpilot