Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £19.51 | £17.89 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Maglite mini torch has features which offer a precise balance of refined optics, efficient power, durability, and quality.
The Mini Maglite flashlight will take you places where no other standard AAA or AA torch will be capable of and, with it's light aluminium body, the torch will give the user reduced fatigue in prolonged use.
Maglite torches are easy to use as, with a twist of the flashlight head, the linear focusing will allow you to change from spot beam to flood beam so that you can see a wider area, no matter what you're heading into.
The torch is anodized inside and out for improved corrosion resistance and durability, with a self-cleaning switch that virtually eliminates oxidation.
The high grade O-rings at each opening ensure resistance to water and shock while the low resistance circuitry allows a more efficient use of the batteries.
Features:
Flood to spot beam focusing.
High intensity light beam.
Spare bulb (inside tail cap).
Internal fully sealed switch.
Anodised to prevent corrosion.
Specification:
Beam Distance: 96m.
Max. Run Time: 5 hours.
Power: 2 x AA batteries (supplied).
Length: 150mm.
Weight: 107.16g.
Type | Torch |
---|
To use this facility please Sign In.
Sign In