Christmas Opening Hours and Delivery Dates here

Makita P-31837 Sandpaper 40 grit 230x93mm 10 pcs coarse for wood/metal

Order Code:

05-0042

Brand: Makita MPN: P-31837 EAN-13: 0088381959995
Qty Unit Price (Ex VAT)
2+ £3.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 available to back orderBack-order availability date - 14/01/2026

Makita's P-31837 sandpaper set includes 10 pieces, each with a grit size of 40, suitable for heavy-duty grinding tasks. The sandpaper measures 230mm by 93mm, offering durability and efficiency for sanding applications. It is ideal for use with grinders on various surfaces, including wood and metal.
Type Sandpaper
Width 93mm
Length 230mm
Dim (L x W) 230 mm x 93 mm
Grit 40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot